Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5926BT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y5637
Re-Reel80Y9793RL
Cut Tape80Y9793
Product Range1SMB59xxBT3G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 15+ | $0.289 |
| 25+ | $0.283 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.100 |
| 7500+ | $0.098 |
| 12500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5926BT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y5637
Re-Reel80Y9793RL
Cut Tape80Y9793
Product Range1SMB59xxBT3G
Zener Voltage Nom11V
Power Dissipation3W
Diode Case StyleDO-213AA
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-213AA
Operating Temperature Max
150°C
Product Range
1SMB59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
