Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoACUROS-0640-GIGE-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM1776
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,500.630 |
| 5+ | $10,290.620 |
| 10+ | $10,080.600 |
| 25+ | $9,870.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10,500.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoACUROS-0640-GIGE-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM1776
Pixel Size (H x W)15µm x 15µm
Frames per Second270
Image ColourMonochrome
Sensor Case / PackageModule
No. of Pins12Pins
Supply Voltage Min6V
Supply Voltage Max16V
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
15µm x 15µm
Image Colour
Monochrome
No. of Pins
12Pins
Supply Voltage Max
16V
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frames per Second
270
Sensor Case / Package
Module
Supply Voltage Min
6V
Sensor Mounting
-
Operating Temperature Max
55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
