Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoACUROS-1920-GIGE-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM1778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,278.740 |
| 5+ | $18,893.160 |
| 10+ | $18,507.590 |
| 25+ | $18,122.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19,278.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoACUROS-1920-GIGE-001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AM1778
Pixel Size (H x W)15µm x 15µm
Frames per Second58
Image ColourMonochrome
Sensor Case / PackageModule
No. of Pins12Pins
Supply Voltage Min6V
Supply Voltage Max16V
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
15µm x 15µm
Image Colour
Monochrome
No. of Pins
12Pins
Supply Voltage Max
16V
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frames per Second
58
Sensor Case / Package
Module
Supply Voltage Min
6V
Sensor Mounting
-
Operating Temperature Max
55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
