Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC8638
Your Part Number
431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.110 |
| 25+ | $4.470 |
| 50+ | $4.200 |
| 100+ | $3.650 |
| 250+ | $3.050 |
| 500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AC8638
IC Output TypeOpen Drain
Sensor Output Type-
Sensing Accuracy Range0
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max127°C
Sensing Temperature Max127°C
Sensor Case StyleMSOP
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
0
Sensing Accuracy Range
± 1°C
Measured Temperature Min
0°C
Sensing Temperature Max
127°C
Sensor Case / Package
MSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
120°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
-
Accuracy
± 1°C
Sensing Temperature Min
0°C
Measured Temperature Max
127°C
Sensor Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Alternatives for ADT7461ARMZ-R7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
