Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $4.820 |
| 25+ | $4.580 |
| 50+ | $4.330 |
| 100+ | $4.100 |
| 250+ | $4.100 |
| 500+ | $4.090 |
| 1000+ | $4.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$30.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoATP304-TL-H
Newark Part No.30AC9383
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance6500µohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleATPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage-10V
Power Dissipation Pd90W
Gate Source Threshold Voltage Max-2.6V
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
6500µohm
Transistor Case Style
ATPAK
Rds(on) Test Voltage
-10V
Gate Source Threshold Voltage Max
-2.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
90W
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability