Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847BDW1T3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4355
Re-Reel81Y5864RL
Cut Tape81Y5864
Your Part Number
10,842 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.046 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 10+ | $0.130 |
| 15+ | $0.119 |
| 25+ | $0.107 |
| 50+ | $0.095 |
| 125+ | $0.083 |
| 250+ | $0.074 |
| 500+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.046 |
| 20000+ | $0.043 |
| 30000+ | $0.038 |
| 50000+ | $0.034 |
| 100000+ | $0.029 |
| 250000+ | $0.028 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BDW1T3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4355
Re-Reel81Y5864RL
Cut Tape81Y5864
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN380mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
380mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
