Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCV27Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4309
Full Reel95AC8119
Re-Reel25M7677RL
Cut Tape25M7677
Your Part Number
13,573 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.277 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.277 |
| 50+ | $0.172 |
| 100+ | $0.111 |
| 250+ | $0.098 |
| 500+ | $0.085 |
| 1000+ | $0.076 |
| 2500+ | $0.074 |
| 5000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.066 |
| 9000+ | $0.073 |
| 15000+ | $0.065 |
| 18000+ | $0.057 |
| 30000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCV27Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4309
Full Reel95AC8119
Re-Reel25M7677RL
Cut Tape25M7677
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current1.2A
Power Dissipation Pd350mW
DC Collector Current1.2A
Power Dissipation350mW
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE4000hFE
Transistor MountingSurface Mount
Transition Frequency220MHz
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
350mW
Power Dissipation
350mW
Transistor Case Style
SOT-23
DC Current Gain hFE
4000hFE
Transition Frequency
220MHz
DC Current Gain hFE Min
20000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Continuous Collector Current
1.2A
DC Collector Current
1.2A
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BCV27
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
