Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS138LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4538
Re-Reel84Y9817RL
Cut Tape84Y9817
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.075 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 50+ | $0.227 |
| 100+ | $0.149 |
| 250+ | $0.125 |
| 500+ | $0.100 |
| 1000+ | $0.088 |
| 2500+ | $0.086 |
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.064 |
| 12000+ | $0.057 |
| 18000+ | $0.053 |
| 30000+ | $0.048 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4538
Re-Reel84Y9817RL
Cut Tape84Y9817
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.25V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.25V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
