Print Page
4,954 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.728 |
| 100+ | $0.506 |
| 250+ | $0.465 |
| 500+ | $0.423 |
| 1000+ | $0.355 |
| 2500+ | $0.331 |
| 5000+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.289 |
| 3000+ | $0.267 |
| 6000+ | $0.249 |
| 9000+ | $0.232 |
| 15000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDF08SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK1192
Re-Reel47T4878RL
Cut Tape47T4878
Product RangeDF08S
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1.5A
Bridge Rectifier Case StyleSDIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDF08S
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SDIP
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
DF08S
Alternatives for DF08S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

