Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.168 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.168 |
| 15+ | $0.100 |
| 25+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.056 |
| 6000+ | $0.050 |
| 18000+ | $0.044 |
| 30000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel94W8118
Re-Reel04X6226RL
Cut Tape04X6226
Product RangeESD5Z
Clamping Voltage Vc Max11.6V
Diode Case StyleSOD-523
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max11.6V
Power Dissipation Pd200mW
Maximum Breakdown Voltage6.2V
Peak Pulse Power Dissipation174W
QualificationAEC-Q101
Product RangeESD5Z
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.6V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
11.6V
Maximum Breakdown Voltage
6.2V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
No. of Pins
2Pins
Operating Voltage
5V
Power Dissipation Pd
200mW
Peak Pulse Power Dissipation
174W
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD5Z5.0T1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

