Print Page
84,894 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 50+ | $0.320 |
| 100+ | $0.214 |
| 250+ | $0.191 |
| 500+ | $0.167 |
| 1000+ | $0.152 |
| 2500+ | $0.149 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7351HT1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AC5144RL
Cut Tape50AC5144
Product RangeESD7351
Clamping Voltage Vc Max10V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd150mW
PackagingCut Tape
Product RangeESD7351
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Product Range
ESD7351
RoHS Phthalates Compliant
Yes
Diode Case Style
SOD-323
Operating Voltage
-
Packaging
Cut Tape
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD7351HT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

