Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3122TMX-F085Copy
Newark Part No.48AC0780
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver TypeNon-Isolated
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
Input TypeNon-Inverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current10.6A
Sink Current11.4A
Supply Voltage Min4.5V
Supply Voltage Max18V
Input Delay-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay-
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
Non-Isolated
Driver Case Style
SOIC
Input Type
Non-Inverting
IC Mounting
Surface Mount
Sink Current
11.4A
Supply Voltage Max
18V
Operating Temperature Min
-40°C
Output Delay
-
Product Range
-
SVHC
To Be Advised
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
SOIC
Source Current
10.6A
Supply Voltage Min
4.5V
Input Delay
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
