Print Page
12,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.220 | $0.00 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.110 |
| 10+ | $2.100 |
| 15+ | $1.960 |
| 25+ | $1.810 |
| 50+ | $1.670 |
| 125+ | $1.530 |
| 250+ | $1.410 |
| 500+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.220 |
| 3000+ | $1.180 |
| 6000+ | $1.100 |
| 12000+ | $1.020 |
| 18000+ | $0.985 |
| 30000+ | $0.969 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCD4N60TMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AC1763
Re-Reel34M6097RL
Cut Tape34M6097
Product RangeSuperFET
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id3.9A
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)1ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation50W
Power Dissipation Pd50W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
50W
No. of Pins
3Pins
Product Range
SuperFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.9A
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

