Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB110N15ACopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
Re-Reel46AC0760RL
Cut Tape46AC0760
Product RangePowerTrench
Your Part Number
443 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.680 | $7.68 |
| Total Price | $7.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 50+ | $5.490 |
| 100+ | $4.250 |
| 250+ | $4.170 |
| 500+ | $4.080 |
| 1000+ | $4.000 |
| 2500+ | $3.910 |
| 5000+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB110N15ACopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
Re-Reel46AC0760RL
Cut Tape46AC0760
Product RangePowerTrench
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id92A
Drain Source On State Resistance0.011ohm
On Resistance Rds(on)0.00925ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd234W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation234W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
234W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
92A
On Resistance Rds(on)
0.00925ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
234W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FDB110N15A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
