Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC6326LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel58K1423RL Cut Tape58K1423 |
| Your Part Number |
1,172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.776 |
| 100+ | $0.690 |
| 250+ | $0.650 |
| 500+ | $0.625 |
| 1000+ | $0.611 |
| 2500+ | $0.598 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDC6326LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel58K1423RL Cut Tape58K1423 |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 20V |
| Current Limit | 1A |
| On State Resistance | 0.095ohm |
| IC Case / Package | SSOT |
| No. of Pins | 6Pins |
| Thermal Protection | No |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SSOT |
Product Overview
The FDC6326L is an Integrated Load Switch particularly suited for compact power management in portable electronic equipment where 3 to 20V input and 1.8A output current capability are needed.
- 3 to 20V Input voltage range
- 2.5 to 9V ON/OFF Voltage range
- 0.7W Maximum power dissipation
- VDROP = 0.20V at VIN = 12V, IL = 1.5A. R(ON) = 0.125Ω
- VDROP = 0.20V at VIN = 5V, IL = 1A. R(ON) = 0.20Ω
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 20V |
| On State Resistance | 0.095ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1A |
| IC Case / Package | SSOT |
| Thermal Protection | No |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SSOT |
Technical Docs (2)
Alternatives for FDC6326L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
