Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC8602Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4924
Re-Reel57AC1881RL
Cut Tape57AC1881
Product RangePowerTrench Series
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.050 | $0.00 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.420 |
| 10+ | $1.550 |
| 15+ | $1.420 |
| 25+ | $1.300 |
| 50+ | $1.180 |
| 125+ | $1.050 |
| 250+ | $0.946 |
| 500+ | $0.838 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
| 6000+ | $0.973 |
| 12000+ | $0.899 |
| 18000+ | $0.875 |
| 30000+ | $0.861 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC8602Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4924
Re-Reel57AC1881RL
Cut Tape57AC1881
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.285ohm
Drain Source On State Resistance P Channel0.285ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
1.2A
Drain Source On State Resistance P Channel
0.285ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
PowerTrench Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.285ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
