Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD7N20TMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN4184
Product RangeUniFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.590 |
| 5000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD7N20TMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN4184
Product RangeUniFET Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id5A
Drain Source On State Resistance0.69ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
43W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.69ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
UniFET Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDD7N20TM
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
