Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA86265PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN4186
Product RangePowerTrench
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.702 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA86265PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN4186
Product RangePowerTrench
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1A
Drain Source On State Resistance1.2ohm
Transistor Case StyleMicroFET
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1A
Transistor Case Style
MicroFET
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
6Pins
Product Range
PowerTrench
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDMA86265P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
