Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4949
Re-Reel88T3279RL
Cut Tape88T3279
Your Part Number
2,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.400 | $12.00 |
| Total Price | $12.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.400 |
| 10+ | $1.540 |
| 15+ | $1.420 |
| 25+ | $1.300 |
| 50+ | $1.170 |
| 125+ | $1.050 |
| 250+ | $0.945 |
| 500+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.070 |
| 6000+ | $0.995 |
| 12000+ | $0.919 |
| 18000+ | $0.894 |
| 30000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4949
Re-Reel88T3279RL
Cut Tape88T3279
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id18A
Drain Source On State Resistance0.023ohm
On Resistance Rds(on)0.0189ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd41W
Gate Source Threshold Voltage Max1.8V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.023ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.0189ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
41W
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDMC86102L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
