Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86255Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AN4194
Product RangePowerTrench
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$9,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86255Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AN4194
Product RangePowerTrench
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id45A
Drain Source On State Resistance0.0124ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation113W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
113W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0124ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDMS86255
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
