Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS89141Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4977
Re-Reel88T3365RL
Cut Tape88T3365
Your Part Number
4,902 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.170 | $0.00 |
| Total Price | $10.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.870 |
| 10+ | $3.370 |
| 15+ | $3.160 |
| 25+ | $2.950 |
| 50+ | $2.730 |
| 125+ | $2.520 |
| 250+ | $2.350 |
| 500+ | $2.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.170 |
| 3000+ | $2.070 |
| 6000+ | $1.990 |
| 12000+ | $1.840 |
| 18000+ | $1.780 |
| 30000+ | $1.730 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS89141Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4977
Re-Reel88T3365RL
Cut Tape88T3365
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.047ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel31W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.047ohm
No. of Pins
8Pins
Power Dissipation P Channel
31W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
