Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDW2520CCopy
Newark Part No.72K8463
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id6A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.018ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.018ohm
No. of Pins
8Pins
Power Dissipation P Channel
1W
Qualification
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
