Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSM0665BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel12AJ7137RL
Cut Tape12AJ7137
Product RangeEliteSiC Series
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.860 | $19.30 |
| Total Price | $19.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.860 |
| 10+ | $2.600 |
| 15+ | $2.520 |
| 25+ | $2.440 |
| 50+ | $2.360 |
| 125+ | $2.280 |
| 250+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSM0665BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel12AJ7137RL
Cut Tape12AJ7137
Product RangeEliteSiC Series
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge16nC
Diode Case StylePQFN
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
4 Pin
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
PQFN
Operating Temperature Max
175°C
Qualification
-
Alternatives for FFSM0665B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
