Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGB3040G2-F085CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AJ0585RL
Cut Tape03AJ0585
Product RangeEcoSPARK 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.610 | $4.61 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 50+ | $3.200 |
| 100+ | $2.400 |
| 250+ | $2.340 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
| 2500+ | $2.200 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGB3040G2-F085CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AJ0585RL
Cut Tape03AJ0585
Product RangeEcoSPARK 2
DC Collector Current41A
Continuous Collector Current41A
Collector Emitter Saturation Voltage1.15V
Collector Emitter Saturation Voltage Vce(on)1.15V
Power Dissipation Pd150W
Power Dissipation150W
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK 2
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
DC Collector Current
41A
Collector Emitter Saturation Voltage
1.15V
Power Dissipation Pd
150W
Collector Emitter Voltage V(br)ceo
400V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
EcoSPARK 2
MSL
MSL 1 - Unlimited
Continuous Collector Current
41A
Collector Emitter Saturation Voltage Vce(on)
1.15V
Power Dissipation
150W
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
