Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGY140T120SWDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK4593
Product RangeField Stop VII Series
Your Part Number
7 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 10+ | $15.600 |
| 25+ | $13.710 |
| 50+ | $11.820 |
| 100+ | $11.200 |
| 250+ | $10.580 |
| 500+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY140T120SWDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK4593
Product RangeField Stop VII Series
Continuous Collector Current280A
Collector Emitter Saturation Voltage1.7V
Power Dissipation1.153kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop VII Series
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
280A
Power Dissipation
1.153kW
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop VII Series
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
