Print Page
Image is for illustrative purposes only. Please refer to product description.

1,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 10+ | $23.800 |
| 25+ | $21.600 |
| 50+ | $19.460 |
| 100+ | $16.280 |
| 250+ | $14.440 |
| 500+ | $12.520 |
| 1000+ | $12.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL7733AMXCopy
Newark Part No.45Y5136
TopologyBuck-Boost, Flyback
LED Driver Type-
Input Voltage Min80V
Input Voltage Max308V
Output Voltage Max18V
Output Current Max180mA
Output Current Max180mA
Switching Frequency Typ70kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency70kHz
Technical Specifications
Topology
Buck-Boost, Flyback
Input Voltage Min
80V
Output Voltage Max
18V
Output Current Max
180mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost, Flyback
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
308V
Output Current Max
180mA
Switching Frequency Typ
70kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
70kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
