Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSUSB42UMXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M6437
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.646 |
| 100+ | $0.437 |
| 500+ | $0.378 |
| 1000+ | $0.330 |
| 2500+ | $0.266 |
| 10000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB42UMXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M6437
USB IC TypeHigh Speed Switch
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max4.3V
IC Case / PackageUMLP
Interface Case StyleUMLP
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
High Speed Switch
Supply Voltage Min
3V
IC Case / Package
UMLP
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
4.3V
Interface Case Style
UMLP
Data Rate
480Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FSUSB42UMX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
