Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXLP34P5XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel02AM6453
Re-Reel69R7930RL
Cut Tape69R7930
Your Part Number
4,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.131 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 50+ | $0.142 |
| 100+ | $0.122 |
| 250+ | $0.113 |
| 500+ | $0.107 |
| 1000+ | $0.103 |
| 2500+ | $0.101 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.131 |
| 6000+ | $0.125 |
| 9000+ | $0.112 |
| 15000+ | $0.102 |
| 30000+ | $0.096 |
| 75000+ | $0.089 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLP34P5XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel02AM6453
Re-Reel69R7930RL
Cut Tape69R7930
No. of Inputs1Inputs
Output Current2.6mA
Propagation Delay12ns
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Supply Voltage Min1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
12ns
IC Case / Package
SC-70
Supply Voltage Min
1V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current
2.6mA
No. of Pins
5Pins
Logic Case Style
SC-70
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for FXLP34P5X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
