Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoHRF3205Copy
Newark Part No.58K8907
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id100A
Drain Source On State Resistance0.008ohm
On Resistance Rds(on)0.008ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd175W
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max4V
Power Dissipation175W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.008ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
175W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.008ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220AB
Power Dissipation
175W
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
