Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoHSR312Copy
Newark Part No.72K8574
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST
Load TypeAC / DC
Load Voltage Max250V
Load Current320mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If25mA
On State Resistance Max3ohm
Isolation Voltage4kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
The HSR312 is a Photovoltaic Solid State Relay Optocoupler with SPST contact and through hole terminals. This optocoupler device consists of an AlGaAs infrared emitting diode optically coupled to a power MOSFET detector which is driven by a photovoltaic generator.
- Solid state reliability
- Bounce-free operation
- 3ms Turn-on and 0.5ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
320mA
Relay Mounting
Through Hole
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Configuration
SPST
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
3ohm
I/O Capacitance Typ
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
