Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1938FA-BHCopy
Newark Part No.14AC4331
IC TypeForward/Reverse Motor Driver
Motor TypeDC
No. of Outputs1Outputs
Output Current800mA
Output Voltage-
IC Case / PackageMicro8
No. of Pins8Pins
Supply Voltage Min2.2V
Supply Voltage Max10V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleMicro8
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
Micro8
Motor Type
DC
Output Current
800mA
IC Case / Package
Micro8
Supply Voltage Min
2.2V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
