Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317LDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel79AH3617
Full Reel86AK1570
Re-Reel81Y6439RL
Cut Tape81Y6439
Your Part Number
25,743 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.255 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.255 |
| 50+ | $0.157 |
| 100+ | $0.134 |
| 250+ | $0.124 |
| 500+ | $0.117 |
| 1000+ | $0.112 |
| 2500+ | $0.110 |
| 5000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.112 |
| 5000+ | $0.108 |
| 10000+ | $0.107 |
| 20000+ | $0.106 |
| 30000+ | $0.109 |
| 40000+ | $0.104 |
| 50000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317LDR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel79AH3617
Full Reel86AK1570
Re-Reel81Y6439RL
Cut Tape81Y6439
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min1.2V
Output Current100mA
Input Voltage Max40V
Product Range-
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Output Current
100mA
Product Range
-
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
1.2V
Input Voltage Max
40V
Output Current Max
100mA
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Alternatives for LM317LDR2G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
