Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317LZCopy
Newark Part No.82C8151
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min5V
Output Current100mA
Input Voltage Max35V
Product Range-
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for LM317LZ
2 Products Found
Product Overview
The LM317LZ is an adjustable output, three terminal positive linear voltage regulator in TO-92 package. This voltage regulator requires only two external resistors to set output voltage.
- Adjustable output voltage from 1.2V and 37V
- 100mA output current
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
- Floating operation for high voltage applications
- Operating temperature range from 0°C to 125°C
Applications
Power Management
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Max
37V
Output Current
100mA
Product Range
-
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
5V
Input Voltage Max
35V
Max Output Current
100mA
Linear Regulator Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
