Print Page
2,625 In Stock
5,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.578 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.578 |
| 50+ | $0.357 |
| 100+ | $0.227 |
| 250+ | $0.199 |
| 500+ | $0.171 |
| 1000+ | $0.153 |
| 2500+ | $0.150 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.192 |
| 6000+ | $0.173 |
| 9000+ | $0.114 |
| 12000+ | $0.159 |
| 15000+ | $0.112 |
| 18000+ | $0.150 |
| 30000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR130LSFT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2492
Full Reel81AC9005
Re-Reel23AC6689RL
Cut Tape23AC6689
Product RangeMBR13
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max380mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR13
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
MBR13
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBR130LSFT1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

