Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR160RLGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38K4500
Your Part Number
6,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.431 |
| 100+ | $0.290 |
| 500+ | $0.229 |
| 1000+ | $0.224 |
| 2500+ | $0.217 |
| 10000+ | $0.212 |
| 25000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR160RLGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38K4500
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR160RLG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
