Print Page
238 In Stock
650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.300 |
| 100+ | $1.870 |
| 500+ | $1.550 |
| 1000+ | $1.530 |
| 2500+ | $1.350 |
| 10000+ | $1.320 |
| 25000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR30H100CTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M8796
Product RangeMBR30
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max930mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR30
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220
Forward Voltage Max
930mV
Operating Temperature Max
175°C
Product Range
MBR30
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MBR30H100CTG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

