Print Page
649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.200 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $1.050 |
| 25+ | $0.964 |
| 50+ | $0.889 |
| 100+ | $0.770 |
| 250+ | $0.701 |
| 500+ | $0.629 |
| 1000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD1045T4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80Y3266
Cut Tape80Y3266
Product RangeMBRD1
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
MBRD1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRD1045T4G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

