Print Page
5,794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.162 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 50+ | $0.464 |
| 100+ | $0.297 |
| 250+ | $0.261 |
| 500+ | $0.226 |
| 1000+ | $0.203 |
| 2500+ | $0.183 |
| 5000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.162 |
| 18000+ | $0.153 |
| 30000+ | $0.143 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRM140T3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel33AC2919
Re-Reel58M8747RL
Cut Tape58M8747
Product RangeMBRM1
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-216AA
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRM1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-216AA
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
MBRM1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRM140T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

