Print Page
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.872 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.872 |
| 50+ | $0.567 |
| 100+ | $0.411 |
| 250+ | $0.371 |
| 500+ | $0.330 |
| 1000+ | $0.298 |
| 2500+ | $0.259 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.331 |
| 3000+ | $0.316 |
| 6000+ | $0.285 |
| 7500+ | $0.187 |
| 12000+ | $0.262 |
| 12500+ | $0.182 |
| 18000+ | $0.247 |
| 30000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS1540T3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel25AJ1027
Full Reel98H0596
Re-Reel92AH8466RL
Cut Tape92AH8466
Product RangeMBRS1
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
460mV
Operating Temperature Max
125°C
Product Range
MBRS1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRS1540T3G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

