Print Page
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.331 | $0.00 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.872 |
| 50+ | $0.567 |
| 100+ | $0.411 |
| 250+ | $0.371 |
| 500+ | $0.330 |
| 1000+ | $0.298 |
| 2500+ | $0.259 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.331 |
| 3000+ | $0.316 |
| 6000+ | $0.285 |
| 12000+ | $0.262 |
| 18000+ | $0.247 |
| 30000+ | $0.230 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS1540T3GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel25AJ1027
Re-Reel92AH8466RL
Cut Tape92AH8466
Product RangeMBRS1
Repetitive Peak Reverse Voltage40V
Repetitive Peak Reverse Voltage40V
Forward Current If(AV)1.5A
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage VF Max460mV
Forward Voltage Max460mV
Forward Surge Current Ifsm Max40A
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Current If(AV)
1.5A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage Max
460mV
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Average Forward Current
1.5A
Diode Case Style
DO-214AA (SMB)
Forward Voltage VF Max
460mV
Forward Surge Current Ifsm Max
40A
Operating Temperature Max
125°C
Product Range
MBRS1
Automotive Qualification Standard
-
Alternatives for MBRS1540T3G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

