Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBT2222ADW1T1G.Copy
Newark Part No.27AC8337
Transistor PolarityNPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN600mA
Continuous Collector Current PNP-
Power Dissipation NPN150mW
Transistor Case StyleSOT-363
Power Dissipation PNP-
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
600mA
Power Dissipation NPN
150mW
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
100hFE
No. of Pins
6Pins
Transition Frequency NPN
300MHz
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for MBT2222ADW1T1G.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
