Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33172DR2GCopy
Newark Part No.
Re-Reel74AC1420
Cut Tape74AC1420
Your Part Number
2,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.360 | $14.36 |
| Total Price | $14.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 10+ | $12.020 |
| 25+ | $10.820 |
| 50+ | $9.780 |
| 100+ | $8.620 |
| 250+ | $7.760 |
| 500+ | $6.480 |
| 1000+ | $6.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33172DR2GCopy
Newark Part No.
Re-Reel74AC1420
Cut Tape74AC1420
No. of Channels2Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range± 1.5V to ± 22V
Supply Voltage Range± 1.5V to ± 22V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers2 Amplifier
Slew Rate2.1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.1V/µs
Supply Voltage Range
± 1.5V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
± 1.5V to ± 22V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Alternatives for MC33172DR2G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
