Print Page
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.181 | $452.50 |
| Total Price | $452.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC00DR2GCopy
Newark Part No.
Re-Reel84K8768
Cut Tape84K8768
Product Range74AC00
Logic Family / Base Number74AC00
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC00
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC74AC00DR2G is a high-performance Silicon-Gate CMOS based quad 2-input NAND Gate operates at a voltage range of 2 to 6V. The device features high noise immunity characteristic of CMOS devices and it is in compliance with the JEDEC standard No. 7A requirements.
- ±24mA Output drive capability
- 1µA Low input current
- Chip complexity - 32 FETs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74AC00
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
74AC00
Logic Case Style
SOIC
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-55°C
MSL
-
Alternatives for MC74AC00DR2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

