Print Page
193 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 50+ | $0.240 |
| 100+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.184 |
| 1000+ | $0.181 |
| 2500+ | $0.173 |
| 5000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC32DR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AC6023RL
Cut Tape50AC6023
Product Range74AC32
Logic Family / Base Number74AC32
Logic FunctionOR Gate
Logic TypeOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74AC32
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7432
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC32
Logic Type
OR
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74AC32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Logic Function
OR Gate
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for MC74AC32DR2G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

