Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC574DWR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC6027RL
Cut Tape50AC6027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 50+ | $0.644 |
| 100+ | $0.567 |
| 250+ | $0.530 |
| 500+ | $0.509 |
| 1000+ | $0.490 |
| 2500+ | $0.480 |
| 5000+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC574DWR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC6027RL
Cut Tape50AC6027
Logic Family / Base Number74AC574
Flip-Flop TypeD
Propagation Delay9.5ns
Frequency95MHz
Output Current24mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
PackagingCut Tape
Product Range-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC574
Propagation Delay
9.5ns
Output Current
24mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
95MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Packaging
Cut Tape
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for MC74AC574DWR2G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
