Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L05ABPG.Copy
Newark Part No.26AC1947
Product Range7805 Voltage Regulators
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.143 |
| 4000+ | $0.138 |
| 8000+ | $0.136 |
| 16000+ | $0.133 |
| 32000+ | $0.131 |
Price for:Each
Minimum: 2000
Multiple: 2000
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ABPG.Copy
Newark Part No.26AC1947
Product Range7805 Voltage Regulators
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Product Range7805 Voltage Regulators
Input Voltage Min10V
Output Current100mA
Input Voltage Max30V
Output TypeFixed
Linear Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC78L05ABPG is an inexpensive easy-to-use Positive Voltage Regulator with 5V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Min
10V
Input Voltage Max
30V
Linear Regulator Case Style
TO-92
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Product Range
7805 Voltage Regulators
Output Current
100mA
Output Type
Fixed
Max Output Current
100mA
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC78L05ABPG.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
