Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7905.2CTGCopy
Newark Part No.45J1465
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
Fixed Output Voltage Nom-5.2V
Output Voltage Nom-5.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-220
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage Nom
-5.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1A
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
Input Voltage Min
-35V
Fixed Output Voltage Nom
-5.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
