Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7905CTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K7091
Product Range-5V 1A LDO Voltage Regulators
Your Part Number
3,137 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 10+ | $0.738 |
| 100+ | $0.529 |
| 500+ | $0.470 |
| 1000+ | $0.422 |
| 2500+ | $0.359 |
| 10000+ | $0.350 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7905CTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K7091
Product Range-5V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
No. of Outputs1Outputs
Fixed Output Voltage Nom-5V
Output Voltage Nom-5V
Output Voltage - Nom-5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.3V
PolarityNegative Output
Max Output Current1A
LDO Regulator Case StyleTO-220
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Fixed Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
1.3V
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Negative Output
LDO Regulator Case Style
TO-220
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for MC7905CTG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
