Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2619
Re-Reel50AC6102RL
Cut Tape50AC6102
Your Part Number
15 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.496 | $0.00 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 50+ | $0.845 |
| 100+ | $0.590 |
| 250+ | $0.555 |
| 500+ | $0.519 |
| 1000+ | $0.481 |
| 2500+ | $0.440 |
| 5000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.496 |
| 3000+ | $0.487 |
| 6000+ | $0.457 |
| 12000+ | $0.435 |
| 18000+ | $0.413 |
| 30000+ | $0.399 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2619
Re-Reel50AC6102RL
Cut Tape50AC6102
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation1.75W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency25MHz
DC Current Gain hFE Min12000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
4Pins
DC Current Gain hFE Min
12000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
1.75W
Transistor Mounting
Surface Mount
Transition Frequency
25MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MJD117T4G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
