Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2620
Re-Reel90W4487RL
Cut Tape90W4487
Your Part Number
8,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.510 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 50+ | $0.975 |
| 100+ | $0.713 |
| 250+ | $0.649 |
| 500+ | $0.584 |
| 1000+ | $0.541 |
| 2500+ | $0.530 |
| 5000+ | $0.519 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.576 |
| 3000+ | $0.565 |
| 6000+ | $0.531 |
| 12000+ | $0.506 |
| 18000+ | $0.480 |
| 30000+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2620
Re-Reel90W4487RL
Cut Tape90W4487
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency4MHz
Continuous Collector Current8A
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current8A
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
Power Dissipation
20W
RF Transistor Case
TO-252 (DPAK)
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Transition Frequency
4MHz
Power Dissipation Pd
20W
DC Collector Current
8A
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
-
Alternatives for MJD122T4G
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
